S7-1500C STARTERS7-1500 starter kit, CPU 1511C-1 PN

...mehr
The ultimate plus in automation
Highest performance — maximum user friendliness:
The SIMATIC S7-1500 controller sets
new standards with its many innovations for the highest
level of productivity. For maximum engineering efficiency,
the SIMATIC S7-1500 is perfectly integrated into the Totally Integrated
Automation Portal (TIA Portal).
With its outstanding system performance and
PROFINET as a standard interface, the SIMATIC S7-1500
is a new reference point for performance. The SIMATIC S7-1500
is designed for maximum usability. Thanks to the many innovations
in every detail, the controller is easy and
quick to install, connect and put into
operation. The seamless integration in TIA Portal makes the
engineering, configuration and use of new
functions easier than ever before.
Discover the new SIMATIC S7-1500 and just
get going!

Contents:
  • SIMATIC CPU 1511C-1 PN

  • SIMATIC memory card, 4 MB

  • Digital input, DI 16 x 24 V DC HF

  • Digital output, DO 16 x 24 V DC/0.5 A ST

  • SIMATIC TOP connect — fully modular connection:

- Front connector module, push-in
- Connecting cable, length 3 m
- 3-wire connection module, push-in

  • 160-mm mounting rail, front plug

  • STEP 7 Professional V14, 365-day license

  • Power supply: PM 70 W, 120/230 V AC

  • Standard Ethernet CAT, five cables, length of 2 m

  • Screwdriver

  • Documentation

  • General
    • Type
    • Starterkit
    • Model
    • SIMATIC
    • Design
    • CPU 1511C-1
  • Implementation
    • Series
    • S7-1500
    • Protection class
    • IP20