SAMS GALA6GDSamsung Galaxy A6 14,25 cm (5,6") 32 GB Gold

...mehr
Noble design made of metal and glass
The Galaxy A-Series combines numerous practical features with a high-quality design made from selected materials. The slender body, in which metal and glass merge almost seamlessly, lies comfortably in the hand thanks to its fine design.
Impressive display The Galaxy A6 features a 14.25 cm / 5.6" HD+ Super AMOLED display for strong contrasts and rich colours. With the Galaxy A Series, you'll experience your digital world almost as sharply as in reality, with a narrow frame that keeps everything in view while you write, surf and play.
Optimally illuminated Selfies thanks to adaptive front flash
With the Galaxy A6's 16 megapixel front camera, you can capture almost any moment as a high-resolution selfie. With the adaptive front flash, Selfies can easily succeed by adjusting the flash intensity even in darker lighting conditions such as clubbing or nighttime rambles. Thanks to the floating camera button, the shutter release can be placed where you need it.
Expandable memory Your life is too exciting to fit on 32 GB? No problem. No problem. With a compatible microSD card sold separately, you can easily add up to 256GB of memory. So you can keep all your photos, songs, apps, and important dates on your phone - and always available.
Space for two SIM cards With the Galaxy A6 you stay flexible. In addition to the expandable memory, you can also use two different SIM cards in parallel, for example to separate private and professional data, to use different providers for telephony and data, or to use an additional local SIM card abroad.
Personalized log-in locks The new Galaxy A-Series instantly detects when someone else gets their hands on your smartphone - and reliably protects your data from unwanted access. Whether through a PIN, face recognition or fingerprint scanner, you decide which method is most convenient for you.
  • General
    • Type
    • Smartphone
    • Technology
    • Quadband + LTE
    • Colour
    • Gold
    • Design
    • Contract-free/no Simlock
  • Implementation
    • Operating system
    • Android™ 8.0 (Oreo)
    • GPS
    • Yes
    • Memory
    • 3 GB
    • ROM
    • 32 GB
  • Display
    • Screen Resolution
    • 14.25
    • Display type
    • Super AMOLED
  • Features
    • main camera
    • 16 MP
    • front camera
    • 16 MP
  • Interfaces
    • Bluetooth®
    • 4.2 + EDR
  • Measures
    • Height
    • 149.9 mm
    • Width
    • 70.8 mm
    • Depth
    • 7.7 mm
  • Weights
    • Weight
    • 162 g
  • Electrical values
    • Accumulator
    • Li-Ion, 3000 mAh
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Eurostecker CEE 7/96
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB micro-B