RND 465-00250Shrink tubing box, 2:1, 3.2 - 1.5 mm, black, 15 m

Flexible, flame retardant heat shrink tubing with excellent physical and mechanical properties
  • General
    • Model
    • Heat-shrink tubing box
    • Design
    • 2:1
    • Type
    • Flame-retardant
    • Material
    • Polyolefine
    • Colour
    • Black
    • Temperatur max.
    • -55 … +125
  • Packaging
    • Packaging
    • Box/carton
  • Measures
    • Øbefore
    • 3.5 mm
    • Øafter
    • 1.5 mm
    • Thickness of wall after shrinking
    • 0.45 mm
    • Length
    • 15.0 m