-14%

OSR 5816558SMART+ CLA60 10W, E27, RGBW, EEK A

...mehr
  • Can be controlled directly via SMART+ Switch or SMART+ Switch mini
  • On/off, colour adjustment and brightness can be controlled and programmed
  • Infinitely dimmable

  • Up to 80% lower energy consumption compared to conventional light bulbs - contains no mercury

  • Product properties
    • LED classic A-lamp with integrated intelligent wireless control technology
    • Full functionality through a connection to a compatible gateway and the associated app
    • Radio protocol ZigBee LL 2.0
    • RGB colour control, approx. 16 million colour options can be set
    • Adjustable colour temperature via tunable white: 2700 - 6500 K
    • Infinitely dimmable from 10% to 100%
    • Service life: up to 20,000 hrs

    • General
      • Type
      • Smart home lamp
      • Technology
      • ZigBee LL 2.0
      • Model
      • SMART+
      • Colour
      • RGBW
      • Assembly
      • Classic A (piston shape)
    • Power supply
      • Socket
      • E27
      • Mains frequency
      • 50/60 Hz
    • Packaging
      • Packaging
      • ohne Switch
    • Energy efficiency
      • Energy Efficiency
      • A
      • Weighted consumption
      • 10 kWh/1.000 h
      • Lead time
      • < 0.5 s
      • Switching Cycles
      • 100.000
      • Ignition time
      • < 0.5 s
    • Electrical values
      • Performance
      • 10 W
      • Voltage
      • 220 - 240 V
    • Lighting
      • Rated lighting current
      • 800 lm
      • Color temperature
      • 2700 - 6500 K
      • Color rendering
      • > 80 Ra
      • Comparison of conventional light bulb
      • 60 W
    • Implementation
      • Dimmable
      • Yes
    • Lamp properties
      • Average rated life
      • 20.000 h
    • Smart Home
      • Amazon Alexa
      • Compatible
      • Osram Lightify
      • Compatible
      • Philips Hue
      • Compatible
      • Qivicon
      • Compatible
      • SmartThings
      • Compatible
      • Telekom Smart Home
      • Compatible
    • Measures
      • Ø
      • 60 mm
      • Length
      • 120 mm