-37%

OSR 5036239SMART+ Plug

...mehr
  • Ability to control conventional lights and other electrical equipment wirelessly
  • Simply plug the SMART+ plug into the wall socket and connect the lights or other devices

Product properties
  • Switchable adapter with integrated intelligent wireless control technology
  • Full functionality by connecting with a compatible gateway and the associated app
  • Radio protocol ZigBee LL 2.0
  • For the smart switching of non-ZigBee devices
  • Control via app, SMART+ switch or by pushing the button on the device (on/off)
  • Large switching capacity: up to 3680 W/16 A

  • General
    • Type
    • Switchable socket outlets
    • Technology
    • ZigBee LL 2.0
    • Model
    • SMART+
    • Design
    • Pack of 1
    • Colour
    • White
  • Other
    • Specification
    • geeignet für den Innenbereich
  • Energy efficiency
    • Switching Cycles
    • 25.000
  • Implementation
    • Protection class
    • IP20
    • Protection class
    • I
  • Electrical values
    • Switching current
    • 16 A
    • Switching capacity
    • 3680
    • Performance
    • 3680 W
    • Voltage
    • Impulse withstand voltage: 1500 V
  • Power supply
    • Power supply, on device
    • Plug housing
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
  • Measures
    • Width
    • 60 mm
    • Height
    • 60 mm
    • Length
    • 84 mm
  • Weights
    • Weight
    • 131 g
  • Smart Home
    • Amazon Alexa
    • Compatible
    • Osram Lightify
    • Compatible
    • Philips Hue
    • Compatible
    • Qivicon
    • Compatible
    • SmartThings
    • Compatible
    • Telekom Smart Home
    • Compatible