-34%

DYON AREASoundbar, home cinema speaker

...mehr
Soundbar with HDMI, ARC, CEC & Bluetooth
  • Surround sound system
  • Supports Spotify, TuneIn and iHeartRadio
  • Music from a local mobile device or a cloud-based music streaming service and Internet radio
  • Easy to set up, control and configure thanks to the user-friendly app
  • Up to seven devices can be linked together
  • Flexible EQ control, left and right channel
  • High-quality user interface
  • Elegant aluminium design


The AREA soundbar is the simple way to enjoy sound that gives you the feel of the cinema in your home. Simply connect your AREA soundbar to your TV using an HDMI cable. Thanks to CEC, you can also use the remote control for your TV to operate the AREA soundbar and ARC automatically mutes the sound from your TV. The connection to other AREA multi-room speakers lets you play your choice of music in one or more rooms at the same time. Up to seven AREA speakers can be easily connected to each other without cables. Use the associated AREA Player app on your smartphone or tablet to play music via the AREA speakers, either from your own mobile device database or from one of the integrated music streaming services: Spotify*, Tuneln or iHeartRadio.

ENJOY MUSIC IN EVERY ROOM!
Turn your home into a completely new sound experience and decide for yourself what music you want to play where: chill-out music in the bathroom, rock music in the living room or smooth soul in the bedroom. With the new AREA series from DYON and the associated Player
application, you can control your music from your mobile device. Use your own database or one of the built-in streaming services.
  • General
    • Type
    • Soundbar
    • Design
    • 2.1
    • Input
    • 1x HDMI, 1x 3.5 mm jack, 1x optical
    • Remote control
    • Yes
    • Colour
    • Black
  • Electrical values
    • Performance
    • 72 W
  • Interfaces
    • Bluetooth®
    • 4.0
    • Wireless
    • Wi-Fi 802.11 b/g/n
  • Music Services
    • Spotify
    • Yes
  • Measures
    • Width
    • 1000 mm
    • Depth
    • 122 mm
    • Height
    • 52 mm
  • Weights
    • Weight
    • 3.59 kg
  • Power supply
    • Power unit, inclusive
    • Yes