TS1TSJ25M3STranscend StoreJet 25M3S 1TB

...mehr
Whether photos, music, radio plays, films or entire books - the ever-evolving technology is constantly producing new media formats. Not only a lot of storage space is required, but also a higher speed so that the transmission of the larger amounts of data does not become a test of patience.

To meet these requirements, Transcend's StoreJet 25M3 series uses SuperSpeed USB 3.0 technology. This allows data to be transferred at fast rates of up to 90MB/sec. With up to 2TB of storage capacity, the external 2.5-inch (6.35cm) anti-shock design hard drive offers enough space for large amounts of data.

Secure everything at the touch of a button
The StoreJet 25M3 features a One-Touch Auto Backup button that instantly backs up your data at the touch of a button. You can also connect the previously logged off hard drive to your PC again with the button without having to pull the cable and then plug it in again.
  • Implementation
    • Memory
    • 1000 GB
  • General
    • Type
    • StoreJet 25M3S
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • schwarz / grün
    • Housing
    • Gummi
    • Power supply
    • ohne
    • Accessory
    • USB-Kabel
    • Technology
    • Host-Powered
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 80.8 mm
    • Depth
    • 129.5 mm
    • Height
    • 16.1 mm
  • Weights
    • Weight
    • 185 g