DELOCK 65949Wireless Infrared Extender Set

...mehr
This compact, wireless IR extender set by Delock makes it possible to control AV devices over long distances with an IR remote control, even if there is no direct line of sight. The used radio technology works through ceilings and walls, or from another room. An additional IR cable can be connected to the transmitter and receiver to reach fixed devices.

Specification
• Connectors:
1 x 3.5 mm 3 pin stereo jack female
1 x DC 5.5 x 2.1 mm female
• Transmission of IR signals 20 - 60 kHz
• Frequency range: 433 MHz
• Operating range up to 100 meter
• Additional IR extension cables for flexible use
• Power supply via USB (power supply not included)
• Power consumption: max. 0.3 W
• Metal housing
• Dimensions (LxWxH): ca. 76 x 44 x 36 mm

System requirements
• Power source with a free USB Type-A female port

Package content
• Infrared transmitter
• Infrared receiver
• Infrared transmitter cable, length: ca. 1 m
• Infrared receiver cable, length: ca. 1 m
• 2 x USB power cable, length: ca. 1.5 m
• User manual
  • General
    • Type
    • IR-Verlängerung
    • Design
    • 1 Sender, 1 Empfänger
    • Colour
    • schwarz
  • Other
    • Range
    • 100 m
  • Interfaces
    • Connection
    • 3.5 mm 3 Pin Klinkenbuchse
  • Electrical values
    • transfer frequency
    • 0.433 GHz
    • Operating voltage
    • 5V DC V